FLIR Current Clamp, AC Adapter, 3 kA AC Max, Voltage Output, RSCAL
- RS Stock No.:
- 881-056
- Mfr. Part No.:
- TA74
- Manufacturer:
- FLIR
Subtotal (1 unit)*
€360.48
(exc. VAT)
€443.39
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €360.48 |
*price indicative
- RS Stock No.:
- 881-056
- Mfr. Part No.:
- TA74
- Manufacturer:
- FLIR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Adapter Type | AC | |
| Product Type | Current Clamp | |
| Maximum AC Current | 3kA | |
| Accuracy | ±3 % + 5 Digits | |
| Maximum Conductor Size | 120mm | |
| Output Type | Voltage | |
| Cable Length | 1.9m | |
| Connector Type | 4 mm Plug | |
| Battery Type | AAA | |
| Standards/Approvals | EN61010‐1, EN61326‐1, CE, UL, EN61010‐2‐032 | |
| Safety Category Voltage | 600V, 1V | |
| Safety Category Level | CAT III, CAT IV | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Adapter Type AC | ||
Product Type Current Clamp | ||
Maximum AC Current 3kA | ||
Accuracy ±3 % + 5 Digits | ||
Maximum Conductor Size 120mm | ||
Output Type Voltage | ||
Cable Length 1.9m | ||
Connector Type 4 mm Plug | ||
Battery Type AAA | ||
Standards/Approvals EN61010‐1, EN61326‐1, CE, UL, EN61010‐2‐032 | ||
Safety Category Voltage 600V, 1V | ||
Safety Category Level CAT III, CAT IV | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- TW
The FLIR TA74 adds capabilities, simplifies challenges, and gives you the best readings with your existing meter. The narrow, 18-inch long flexible Coil clamp and locking mechanism allows you take measurements in tight or awkward spots – Ideal for multiple conductor measurements, double-wrap requirements, and deeper access. The connection is a standard banana plug and the output is a voltage signal, so its compatible with most DMMs and clamp meters, regardless of brand.
Related links
- FLIR Current Clamp 3 kA AC Max, Voltage Output
- FLIR Current Clamp 3 kA AC Max UKAS
- FLIR TA72 Current Probe Voltage Output, RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
- Fluke I200S Current Clamp 200 A ac AC Max RSCAL
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Fluke i3000S Current Probe Voltage Output, RSCAL
- Fluke I1010 Current Clamp AC/DC Adapter Voltage Output, RSCAL
