Fluke I1010 Current Clamp, 1 kA DC Max, AC/DC Adapter, 600 A AC Max, Voltage Output, RSCAL
- RS Stock No.:
- 459-3001
- Mfr. Part No.:
- 1640971
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€811.48
(exc. VAT)
€998.12
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €811.48 |
*price indicative
- RS Stock No.:
- 459-3001
- Mfr. Part No.:
- 1640971
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Adapter Type | AC/DC | |
| Product Type | Current Clamp | |
| Maximum DC Current | 1kA | |
| Maximum AC Current | 600A | |
| Accuracy | ±2 % + 0.5 A | |
| Maximum Conductor Size | 30mm | |
| Cable Length | 1.6m | |
| Output Type | Voltage | |
| Connector Type | Banana Plug | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 60h | |
| Maximum Operating Temperature | 50°C | |
| Model Number | I1010 | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III | |
| Calibrated | RSCAL | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Adapter Type AC/DC | ||
Product Type Current Clamp | ||
Maximum DC Current 1kA | ||
Maximum AC Current 600A | ||
Accuracy ±2 % + 0.5 A | ||
Maximum Conductor Size 30mm | ||
Cable Length 1.6m | ||
Output Type Voltage | ||
Connector Type Banana Plug | ||
Minimum Operating Temperature -10°C | ||
Battery Life 60h | ||
Maximum Operating Temperature 50°C | ||
Model Number I1010 | ||
Standards/Approvals No | ||
Safety Category Level CAT III | ||
Calibrated RSCAL | ||
Safety Category Voltage 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Fluke Current Clamp, 600A Maximum AC Current, 1000A Maximum DC Current - 1640971
This current clamp is a portable Hall-effect probe designed to extend multimeter current ranges for both AC and DC measurements in industrial and laboratory settings. It enables non-intrusive measurement of high currents up to 1000A DC and 600A AC while operating from a battery source and delivering a voltage output compatible with standard test instruments.
Features & Benefits
• Measures up to 1000A DC for high-current diagnostics
• Handles 600A AC for alternating-current assessments
• Basic accuracy ±2% + 0.5A for dependable readings
• Output level 1 mV/A for direct multimeter input
• Zero error adjustment to remove offset before measurement
• Battery operation delivers 60 h for extended field use
• Handles 600A AC for alternating-current assessments
• Basic accuracy ±2% + 0.5A for dependable readings
• Output level 1 mV/A for direct multimeter input
• Zero error adjustment to remove offset before measurement
• Battery operation delivers 60 h for extended field use
**Applications**
• Suitable for load testing of large DC supply banks
• Ideal for commissioning motor drives with high inrush currents
• Used with multimetres for fault finding in distribution panels
• Can be used for monitoring current in control cabinets
• Used for maintenance checks on industrial automation equipment
• Ideal for commissioning motor drives with high inrush currents
• Used with multimetres for fault finding in distribution panels
• Can be used for monitoring current in control cabinets
• Used for maintenance checks on industrial automation equipment
What connector type is provided to link the probe to instruments?
The probe terminates in shrouded 4mm plugs to Interface with standard multimeter inputs.
How large a conductor will the jaw accept for measurement?
The jaw accommodates conductors up to 30mm diameter to fit multiple cable sizes.
What temperature range can it be used within on site?
It operates between -10°C to 50°C, covering most indoor industrial environments.
What is the usable frequency range for AC measurements?
The device measures from DC up to 10 kHz, allowing both mains and higher-frequency signals to be assessed.
What safety classification should technicians note when using it?
It is rated to CAT III 600V for application within building electrical installations.
Related links
- Fluke I1010 Current Clamp AC/DC Adapter Voltage Output
- Fluke I1010 Current Clamp AC/DC Adapter Voltage Output, UKAS
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Fluke I310S Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Fluke I410 Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Fluke I30S Current Clamp AC/DC Adapter Voltage Output, RSCAL
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output, RSCAL
- Fluke I200S Current Clamp 200 A ac AC Max RSCAL
