Chauvin Arnoux Current Clamp, 1.4 kA DC Max, AC/DC Adapter, 1 kA AC Max, Voltage Output, RSCAL
- RS Stock No.:
- 189-4671
- Mfr. Part No.:
- P01120126
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€476.59
(exc. VAT)
€586.21
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 5 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €476.59 |
*price indicative
- RS Stock No.:
- 189-4671
- Mfr. Part No.:
- P01120126
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC/DC | |
| Product Type | Current Clamp | |
| Maximum DC Current | 1.4kA | |
| Maximum AC Current | 1kA | |
| Accuracy | ±1.5 % | |
| Maximum Conductor Size | 39mm | |
| Output Type | Voltage | |
| Cable Length | 1.5m | |
| Connector Type | BNC Jack Isolated Male | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 50h | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 300V, 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC/DC | ||
Product Type Current Clamp | ||
Maximum DC Current 1.4kA | ||
Maximum AC Current 1kA | ||
Accuracy ±1.5 % | ||
Maximum Conductor Size 39mm | ||
Output Type Voltage | ||
Cable Length 1.5m | ||
Connector Type BNC Jack Isolated Male | ||
Minimum Operating Temperature -10°C | ||
Battery Life 50h | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 300V, 600V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PAC Series is a range of Hall-effect current clamps for measuring direct and alternating currents. 2 forms are proposed to clamp cables up to 39 mm or 2x25.4 mm in diameter, as well as small busbars. The range comprises PAC1x models and PAC2x models for higher currents. This clamp has 2 sensitivities for better measurement resolution and accuracy, a simplified ZeroDC adjustment system and a deactivatable automatic standby function.
Rated current: 100 AAC/150 ADC - 1,000 AAC/1,400 ADC
Output signal: DC and AC voltage
Output / input ratio: 10 mV / A, 1 mV / A
Output via lead and isolated Ø 4 mm male plugs
Related links
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, UKAS
- Chauvin Arnoux E27 Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
- Chauvin Arnoux Current Clamp AC/DC Adapter, 1 kA AC Max
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter RSCAL
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter, 1 kA AC Max
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter UKAS
