Chauvin Arnoux AmpFlex A130-80 Current Probe, 3 kA AC Max, AC Voltage Output, RSCAL
- RS Stock No.:
- 886-431
- Mfr. Part No.:
- P01120633
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€1,340.14
(exc. VAT)
€1,648.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,340.14 |
*price indicative
- RS Stock No.:
- 886-431
- Mfr. Part No.:
- P01120633
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Probe | |
| Maximum AC Current | 3kA | |
| Output Type | AC Voltage | |
| Cable Length | 1.5mm | |
| Battery Type | LR6, AA, Alkaline | |
| Battery Life | 500h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | AmpFlex A130-80 | |
| Calibrated | RSCAL | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Probe | ||
Maximum AC Current 3kA | ||
Output Type AC Voltage | ||
Cable Length 1.5mm | ||
Battery Type LR6, AA, Alkaline | ||
Battery Life 500h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number AmpFlex A130-80 | ||
Calibrated RSCAL | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Chauvin Arnoux Amp Flex A130 is a Flexible current sensor comprising 3 measurement loops. It can be connected directly to a power analyser, logger, etc., to measure 3-phase currents or to perform up to 3 independent current measurements. Their Flexible, lightweight design means they can encircle one or more conductors, whatever their shape (cable, busbar, strand, etc.). It's Bandwidth is suitable for industrial frequencies and harmonic analysis.
It has Large measurement range of 0.5 A to 3 kA
It has no saturation effect, so no overheating
It has constant low phase shift appropriate for watt metric measurements
Output via 3 coaxial cables terminated by isolated BNC safety plugs
It has a battery life up to 500 hours
Related links
- Chauvin Arnoux AmpFlex A130-80 Current Probe AC Voltage Output
- Chauvin Arnoux AmpFlex A130-80 Current Probe AC Voltage Output, UKAS
- Chauvin Arnoux AmpFlex A110-045 Current Probe Voltage Output
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
- Chauvin Arnoux AmpFlex A110-120 Sensor Voltage Output
- Chauvin Arnoux E27 Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Chauvin Arnoux Current Probe 30 kA AC Max, AC Voltage Output
