Chauvin Arnoux Current Probe, USB mains adapter Adapter, 30 kA AC Max, AC Voltage Output
- RS Stock No.:
- 229-8927
- Mfr. Part No.:
- P01120631
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€544.39
(exc. VAT)
€669.60
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €544.39 |
*price indicative
- RS Stock No.:
- 229-8927
- Mfr. Part No.:
- P01120631
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | USB mains adapter | |
| Product Type | Current Probe | |
| Maximum AC Current | 30kA | |
| Accuracy | ±1 % | |
| Maximum Conductor Size | 250mm | |
| Output Type | AC Voltage | |
| Connector Type | Isolated Male Banana Plug, USB socket, BNC Plug with Banana Plug Adapters, Male BNC Plug | |
| Battery Type | LR6 Alkaline, 2 x 1.5V AA | |
| Minimum Operating Temperature | -10°C | |
| Battery Life | 500h | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Level | 1000 V CAT IV, 600 V CAT IV | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type USB mains adapter | ||
Product Type Current Probe | ||
Maximum AC Current 30kA | ||
Accuracy ±1 % | ||
Maximum Conductor Size 250mm | ||
Output Type AC Voltage | ||
Connector Type Isolated Male Banana Plug, USB socket, BNC Plug with Banana Plug Adapters, Male BNC Plug | ||
Battery Type LR6 Alkaline, 2 x 1.5V AA | ||
Minimum Operating Temperature -10°C | ||
Battery Life 500h | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Level 1000 V CAT IV, 600 V CAT IV | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux AmpFlex series A110 single-phase sensors which is 80 cm long, that convert alternating currents ranging from 3 to 3000 A into proportional AC voltages. It has clamping diameter of 250 mm.
Excellent linearity and low phase shift
Long battery life
Deactivatable automatic standby function
Power supply by batteries and standard external adapter
Related links
- Chauvin Arnoux Current Probe 30 kA AC Max
- Chauvin Arnoux AmpFlex A130-80 Current Probe AC Voltage Output
- Chauvin Arnoux AmpFlex A130-80 Current Probe AC Voltage Output, UKAS
- Chauvin Arnoux AmpFlex A130-80 Current Probe AC Voltage Output, RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 240 A AC Max RSCAL
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, RSCAL
