Chauvin Arnoux PAC 26 Current Clamp, 1400A dc DC Max, AC/DC Adapter, 1kA ac AC Max, Voltage Output
- RS Stock No.:
- 189-4509
- Mfr. Part No.:
- P01120126
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€408.04
(exc. VAT)
€501.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 November 2025
- Plus 2 unit(s) shipping from 29 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €408.04 |
*price indicative
Calibration Options:
Chauvin Arnoux PAC 26 Current Clamp, 1400A dc DC Max, AC/DC Adapter, 1000A ac AC Max - RS Calibrated
- Calibration Type:
- RSCAL
- RS Stock No.
- 189-4671
Each
€473.00
(exc. VAT)
€581.79
(inc. VAT)
- Calibration Type:
- UKAS
- RS Stock No.
- 189-4672
Each
€502.00
(exc. VAT)
€617.46
(inc. VAT)
- RS Stock No.:
- 189-4509
- Mfr. Part No.:
- P01120126
- Manufacturer:
- Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Chauvin Arnoux | |
Adapter Type | AC/DC | |
Maximum DC Current | 1400A dc | |
Maximum AC Current | 1kA ac | |
Best Accuracy | 1.5 % | |
Maximum Conductor Size | 39mm | |
Safety Category | CAT III 600V, CAT IV 300V | |
Output Type | Voltage | |
Connector Type | Angle Shrouded 4 mm Safety Plug | |
Battery Type | 9 V | |
Battery Life | 50 h | |
Cable Length Extended | 1.5m | |
Model Number p | PAC 26 | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | -10°C | |
Safety Category Voltage | 300 V, 600V | |
Safety Category Level | CAT III, CAT IV | |
Select all | ||
---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC/DC | ||
Maximum DC Current 1400A dc | ||
Maximum AC Current 1kA ac | ||
Best Accuracy 1.5 % | ||
Maximum Conductor Size 39mm | ||
Safety Category CAT III 600V, CAT IV 300V | ||
Output Type Voltage | ||
Connector Type Angle Shrouded 4 mm Safety Plug | ||
Battery Type 9 V | ||
Battery Life 50 h | ||
Cable Length Extended 1.5m | ||
Model Number p PAC 26 | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -10°C | ||
Safety Category Voltage 300 V, 600V | ||
Safety Category Level CAT III, CAT IV | ||
Related links
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter, 1kA ac AC Max
- Chauvin Arnoux PAC 26 Current Clamp AC/DC Adapter, 1000A ac AC Max - UKAS Calibrated
- Chauvin Arnoux PAC 26 Current Clamp AC/DC Adapter, 1000A ac AC Max - RS Calibrated
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter, 1000A ac AC Max - RS Calibrated
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter, 1000A ac AC Max - UKAS Calibrated
- Chauvin Arnoux PAC25 Current Clamp AC/DC Adapter, 100A ac AC Max
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter, 400A ac AC Max
- GMC-I Prosys CP-1000 Current Clamp AC/DC Adapter Current Output