Chauvin Arnoux Current Clamp, 1.4 kA DC Max, AC/DC Adapter, 1 kA AC Max
- RS Stock No.:
- 229-8926
- Mfr. Part No.:
- P01120125
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€382.79
(exc. VAT)
€470.83
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €382.79 |
*price indicative
- RS Stock No.:
- 229-8926
- Mfr. Part No.:
- P01120125
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 1.4kA | |
| Maximum AC Current | 1kA | |
| Accuracy | 1.5 % | |
| Maximum Conductor Size | 39mm | |
| Cable Length | 2m | |
| Connector Type | Spine, BNC | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC 613261, UL94 V1, IEC 610101 & IEC 610102032 | |
| Safety Category Level | 300 V CAT IV, 600 V CAT III | |
| Safety Category Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 1.4kA | ||
Maximum AC Current 1kA | ||
Accuracy 1.5 % | ||
Maximum Conductor Size 39mm | ||
Cable Length 2m | ||
Connector Type Spine, BNC | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC 613261, UL94 V1, IEC 610101 & IEC 610102032 | ||
Safety Category Level 300 V CAT IV, 600 V CAT III | ||
Safety Category Voltage 600V ac | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux PAC25 is the hall-effect current clamps having clamping diameter of 39 mm. The PAC25 is a single calibre clamp with direct reading for multimeters. The PAC models can be used to measure direct or alternating, sinusoidal or distorted currents with or without a DC component.
Deactivatable automatic power-off
Extra electrical safety for measurements in the field
Double power supply battery & standard external 5 Vdc power pack
Related links
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, UKAS
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter, 1 kA AC Max
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter UKAS
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter RSCAL
- PeakTech P4300 Current Clamp AC/DC Adapter Current Output
- GMC-I Prosys Current Clamp AC/DC Adapter Current Output, UKAS
