Chauvin Arnoux Current Clamp, 1.4 kA DC Max, AC/DC Adapter, 1 kA AC Max, Voltage Output, UKAS
- RS Stock No.:
- 189-4672
- Mfr. Part No.:
- P01120126
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€502.11
(exc. VAT)
€617.60
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €502.11 |
*price indicative
- RS Stock No.:
- 189-4672
- Mfr. Part No.:
- P01120126
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 1.4kA | |
| Maximum AC Current | 1kA | |
| Accuracy | ±1.5 % | |
| Maximum Conductor Size | 39mm | |
| Cable Length | 1.5m | |
| Output Type | Voltage | |
| Connector Type | BNC Jack Isolated Male | |
| Battery Life | 50h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Safety Category Voltage | 300V, 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 1.4kA | ||
Maximum AC Current 1kA | ||
Accuracy ±1.5 % | ||
Maximum Conductor Size 39mm | ||
Cable Length 1.5m | ||
Output Type Voltage | ||
Connector Type BNC Jack Isolated Male | ||
Battery Life 50h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Safety Category Voltage 300V, 600V | ||
Safety Category Level CAT III, CAT IV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PAC Series is a range of Hall-effect current clamps for measuring direct and alternating currents. 2 forms are proposed to clamp cables up to 39 mm or 2x25.4 mm in diameter, as well as small busbars. The range comprises PAC1x models and PAC2x models for higher currents. This clamp has 2 sensitivities for better measurement resolution and accuracy, a simplified ZeroDC adjustment system and a deactivatable automatic standby function.
Rated current: 100 AAC/150 ADC - 1,000 AAC/1,400 ADC
Output signal: DC and AC voltage
Output / input ratio: 10 mV / A, 1 mV / A
Output via lead and isolated Ø 4 mm male plugs
Related links
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Chauvin Arnoux Current Clamp AC/DC Adapter, 1 kA AC Max
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter UKAS
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter, 1 kA AC Max
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter RSCAL
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux E27 Current Clamp AC/DC Adapter Voltage Output, UKAS
