Chauvin Arnoux Current Clamp, 600 A DC Max, AC/DC Adapter, 400 A AC Max, Current Output, UKAS

Subtotal (1 unit)*

€414.24

(exc. VAT)

€509.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€414.24

*price indicative

RS Stock No.:
189-4668
Mfr. Part No.:
P01120116
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Adapter Type

AC/DC

Product Type

Current Clamp

Maximum DC Current

600A

Maximum AC Current

400A

Accuracy

±1.5 %

Maximum Conductor Size

20mm

Cable Length

1.5m

Output Type

Current

Connector Type

Angle Shrouded 4 mm Safety Plug

Battery Life

50h

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Calibrated

UKAS

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

300V, 600V

RoHS Status: Exempt

COO (Country of Origin):
FR
The PAC Series is a range of Hall-effect current clamps for measuring direct and alternating currents. 2 forms are proposed to clamp cables up to 30 mm or 2x24 mm in diameter, as well as small busbars. The range comprises PAC1x models and PAC2x models for higher currents. This clamp has 2 sensitivities for better measurement resolution and accuracy, a simplified ZeroDC adjustment system and a deactivatable automatic standby function.

Rated current: 40 AAC/60ADC - 400 AAC/600 ADC

Output signal: DC and AC voltage

Output / input ratio: 10 mV / A, 1 mV / A

Output via lead and isolated Ø 4 mm male plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy