Chauvin Arnoux E25 Current Clamp, 80 A DC Max, AC/DC Adapter, 60 A AC Max
- RS Stock No.:
- 231-3674
- Mfr. Part No.:
- P01120025
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
€604.99
(exc. VAT)
€744.14
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €604.99 |
*price indicative
- RS Stock No.:
- 231-3674
- Mfr. Part No.:
- P01120025
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 80A | |
| Maximum AC Current | 60A | |
| Accuracy | 2% + 5 mV | |
| Cable Length | 1.5m | |
| Connector Type | USB Type B, Banana Jack | |
| Model Number | E25 | |
| Standards/Approvals | IEC 610101, IEC 610102032 | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 80A | ||
Maximum AC Current 60A | ||
Accuracy 2% + 5 mV | ||
Cable Length 1.5m | ||
Connector Type USB Type B, Banana Jack | ||
Model Number E25 | ||
Standards/Approvals IEC 610101, IEC 610102032 | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux E Series current clamps can be used to measure alternating and direct currents by means of Hall-effect technology. Their unique long, narrow shape facilitates measurement in confined spaces where access is difficult or when there are a large number of electrical cables and conductors present. The clamps in the E Series are all equipped with an automatic DC Zero system and a deactivatable standby mode. They can be powered by a battery or a standard 5 VDC power pack (option) via their Micro USB connector. They offer two different sensitivities and output an alternating and direct voltage signal (mVac+dc) which is a faithful image, in terms of the waveform and amplitude, of the current measured.
Measurement range 5 mA 80 A DC / 60 A AC
Bandwidth 20 kHz (-3 dB)
Clamping diameter 11.8 mm
Power supply internal 9 V battery
External +5 VDC via female μUSB type B
Related links
- Chauvin Arnoux E25 Current Clamp AC/DC Adapter RSCAL
- Chauvin Arnoux E25 Current Clamp AC/DC Adapter UKAS
- Chauvin Arnoux G72 Current Clamp AC/DC Adapter, 60 A AC Max
- Chauvin Arnoux K2 Multimeter Current Clamp Adapter AC/DC Adapter Current Output - RS
- Chauvin Arnoux K2 Multimeter Current Clamp Adapter AC/DC Adapter Current Output - UKAS
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output
- Chauvin Arnoux Current Clamp AC/DC Adapter, 1 kA AC Max
- Chauvin Arnoux PAC 27 Current Clamp AC/DC Adapter, 1 kA AC Max
