Fluke I310S Current Clamp, 450 A DC Max, AC/DC Adapter, 300 A AC Max, Voltage Output, RSCAL
- RS Stock No.:
- 911-9611
- Mfr. Part No.:
- FLUKE I310S
- Manufacturer:
- Fluke
Subtotal (1 unit)*
€654.48
(exc. VAT)
€805.01
(inc. VAT)
Limited stock
- Plus 4 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €654.48 |
*price indicative
- RS Stock No.:
- 911-9611
- Mfr. Part No.:
- FLUKE I310S
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Adapter Type | AC/DC | |
| Product Type | Current Clamp | |
| Maximum DC Current | 450A | |
| Maximum AC Current | 300A | |
| Accuracy | ±1% + 300 mA | |
| Maximum Conductor Size | 19mm | |
| Cable Length | 2m | |
| Output Type | Voltage | |
| Connector Type | BNC | |
| Battery Type | PP3 | |
| Battery Life | 30h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61010-1, IEC 61010-2, IEC 61326-1 | |
| Model Number | I310S | |
| Safety Category Voltage | 300V | |
| Safety Category Level | CAT III | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Adapter Type AC/DC | ||
Product Type Current Clamp | ||
Maximum DC Current 450A | ||
Maximum AC Current 300A | ||
Accuracy ±1% + 300 mA | ||
Maximum Conductor Size 19mm | ||
Cable Length 2m | ||
Output Type Voltage | ||
Connector Type BNC | ||
Battery Type PP3 | ||
Battery Life 30h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 61010-1, IEC 61010-2, IEC 61326-1 | ||
Model Number I310S | ||
Safety Category Voltage 300V | ||
Safety Category Level CAT III | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Fluke Current Clamp, 450A Maximum DC Current, 300A Maximum AC Current - FLUKE I310S
This current clamp is a handheld instrument designed to measure electrical current by clamping around a conductor and providing a voltage-type output for external meters or data loggers. It operates across a wide ambient temperature range and is suitable for field and workshop use where insulated, non-invasive current measurement is required.
Features and Benefits:
• Measures DC up to 450A for high-current diagnostics and testing
• Captures AC up to 300A for alternating-current circuit checks
• Accuracy ±1% +300mA for precise readings in varied loads
• Accepts conductors up to 19mm for larger cable compatibility
• Runs on alkaline battery for up to 30h of portable use
• Includes 2m cable and BNC connector for simple instrument interfacing
• Captures AC up to 300A for alternating-current circuit checks
• Accuracy ±1% +300mA for precise readings in varied loads
• Accepts conductors up to 19mm for larger cable compatibility
• Runs on alkaline battery for up to 30h of portable use
• Includes 2m cable and BNC connector for simple instrument interfacing
Applications
• Suitable for maintenance of industrial motor drives and panels
• Ideal for commissioning of distribution boards and feeders
• Used with oscilloscopes or recorders requiring voltage output
• Can be used for fault-finding on DC battery banks
• Used for site testing where temperature varies between extremes
• Ideal for commissioning of distribution boards and feeders
• Used with oscilloscopes or recorders requiring voltage output
• Can be used for fault-finding on DC battery banks
• Used for site testing where temperature varies between extremes
What safety rating does it provide for onsite electrical work?
It is rated to CAT III and specified for use up to 300V.
How is the instrument powered for remote measurements?
It is supplied to operate from alkaline cell power and also accepts an AC/DC adaptor.
What approvals ensure suitability in regulated environments?
It meets IEC 61010-1, IEC 61010-2 and IEC 61326-1 standards.
What connector type is provided for measurement equipment?
A BNC output is provided for direct connection to compatible instruments.
What ambient temperatures can it operate within?
It functions between -10°C and 50°C.
Related links
- Fluke I310S Current Clamp AC/DC Adapter Voltage Output
- Fluke I310S Current Clamp AC/DC Adapter Voltage Output, UKAS
- Fluke I410 Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Fluke I1010 Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Fluke I30S Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Fluke I200S Current Clamp 200 A ac AC Max RSCAL
- Chauvin Arnoux Current Clamp AC/DC Adapter Voltage Output, RSCAL
- Chauvin Arnoux E27 Current Clamp AC/DC Adapter Voltage Output, RSCAL
