TSC1031IPT STMicroelectronics Current Sensing Amplifier Dual, Single 8-Pin TSSOP
- RS Stock No.:
- 165-6638
- Mfr. Part No.:
- TSC1031IPT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€7,168.00
(exc. VAT)
€8,816.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €1.792 | €7,168.00 |
*price indicative
- RS Stock No.:
- 165-6638
- Mfr. Part No.:
- TSC1031IPT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Supply Type | Dual, Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 90dB | |
| Number of Channels | 1 | |
| Supply Current | 480μA | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 700kHz | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 4.5mm | |
| Series | TSC103 | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Supply Type Dual, Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 90dB | ||
Number of Channels 1 | ||
Supply Current 480μA | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 700kHz | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 4.5mm | ||
Series TSC103 | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MA
Current Sensing Amplifiers, STMicroelectronics
Accurate sensing of currents in a circuit is central to enhance application safety.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Related links
- TSC1031IPT STMicroelectronics Current Sensing Amplifier Dual, Single 8-Pin TSSOP
- MCP6C02T-100H/Q8BVAO Microchip Current Sensing Amplifier Dual, Single 8-Pin VDFN
- MCP6C02T-050H/Q8BVAO Microchip Current Sensing Amplifier Dual, Single 8-Pin VDFN
- MCP6C02T-020H/Q8BVAO Microchip Current Sensing Amplifier Dual, Single 8-Pin VDFN
- MCP6C02T-050E/CHYVAO Microchip Current Sensing Amplifier Dual, Single 6-Pin SOT-23
- MCP6C02T-100E/CHYVAO Microchip Current Sensing Amplifier Dual, Single 6-Pin SOT-23
- MCP6C02T-020E/CHYVAO Microchip Current Sensing Amplifier Dual, Single 6-Pin SOT-23
- TSC2020IYPT STMicroelectronics Current Current Sensing Amplifier Single 8-Pin TSSOP-8
