Skyworks Solutions Inc Differential Isolated Amplifier Single 8-Pin DIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-0204
Mfr. Part No.:
SI8920BC-IP
Manufacturer:
Skyworks Solutions Inc
Find similar products by selecting one or more attributes.
Select all

Brand

Skyworks Solutions Inc

Product Type

Isolated Amplifier

Power Supply Type

Single

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Number of Channels

2

Supply Current

5.5mA

Mount Type

Through Hole

Package Type

DIP

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

750kHz

Length

9.9mm

Height

3.44mm

Series

Si8920

Standards/Approvals

VDE0884 Part 10, CQC GB4943.1, UL1577, CSA Notice 5A

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

Output Type

Differential

COO (Country of Origin):
TH

Si8920 Isolated Amplifier for Current Shunt Measurement


The Si8920 is a galvanically isolated analogue amplifier. Their low voltage and differential input is Ideal for measuring voltage across a current shunt resistor or for any place where a sensor must be isolated from the control system.

Output is a differential analogue signal amplified by either 8.1x or 16.2x. The very low signal delay allows control systems to respond quickly to fault conditions or changes in load. Low offset and gain drift ensure that accuracy is maintained over the entire operating temperature range.

High common mode transient immunity means that the Si8920 will deliver accurate measurements even in the presence of high power switching like would be found in a motor drive system or inverter.

To help evaluate the Si8920 there is a dedicated development kit available - SI8920ISO-KIT (RS N/A). It is populated with the Si8920BC-IP and enables quick connection to a shunt resistor.

The Si8920 is available in 4 variants:

Si8920AC-IP (RS 901-3967) with an input range of ±100 mV in a Gull-Wing DIP-8 package

Si8920BC-IP (RS 901-3976) with an input range of ±200 mV in a Gull-Wing DIP-8 package

Si8920AD-IS (RS 901-3979) with an input range of ±100 mV in a SOIC-16 package

Si8920BD-IS (RS 901-3973) with an input range of ±200 mV in a SOIC-16 package

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy