NCS211RSQT2G onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
- RS Stock No.:
- 189-0442
- Mfr. Part No.:
- NCS211RSQT2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0442
- Mfr. Part No.:
- NCS211RSQT2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Current Shunt Monitor | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 26V | |
| Minimum Supply Voltage | 2V | |
| CMRR - Common Mode Rejection Ratio | 105dB | |
| Number of Channels | 1 | |
| Supply Current | 80μA | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 25kHz | |
| Height | 1mm | |
| Series | NCS211 | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Output Type | Rail to Rail | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Current Shunt Monitor | ||
Power Supply Type Single | ||
Maximum Supply Voltage 26V | ||
Minimum Supply Voltage 2V | ||
CMRR - Common Mode Rejection Ratio 105dB | ||
Number of Channels 1 | ||
Supply Current 80μA | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 25kHz | ||
Height 1mm | ||
Series NCS211 | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Output Type Rail to Rail | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The NCS211R and NCV211R are voltage output, current sense amplifiers that can measure voltage across shunts at common-mode voltages from -0.3 V to 26 V, independent of supply voltage. With a fixed gain of 500 V/V, the low offset of the zero-drift architecture enables current sensing across the shunt with maximum voltage drops as low as 10 mV full-scale. These devices can operate from a single +2.2 V to +26 V power supply, drawing a maximum of 80 μA of supply current. Available in SC70-6 package Additional gain options are available: NCS213R (50 V/V), NCS214R (100 V/V) , NCS210R (200 V/V)
Wide Common Mode Input Range: -0.3 to 26 V
Low Offset Voltage: ±35 μV max.
Low Offset Drift: 0.5 μV/°C max.
Supply Voltage: 2.2 to 26 V
High-side current sensing for high voltage systems
Low Ohm value current sense resistors
High accuracy over temperature leading to better power efficiency
Wide supply voltage range provides system flexibility
Applications
Power Monitoring
Power Adapters
LED Power Supply
Over Current Protection
Automotive
Closed Loop Feedback Circuits
End Products
White Goods
Automotive
Lighting
Laptop/Notebooks PC
Fast Chargers in Smartphones and Tablet
Telecom DC-DC modules
E-Cigarettes
Computing Servers
Related links
- onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
- NCV211RSQT2G onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
- Texas Instruments Voltage Current Shunt Monitor Single 6-Pin SC-70
- INA213BIDCKT Texas Instruments Voltage Current Shunt Monitor Single 6-Pin SC-70
- INA212AIDCKT Texas Instruments Voltage Current Shunt Monitor Single 6-Pin SC-70
- INA199A3DCKT Texas Instruments Voltage Current Shunt Monitor Single 6-Pin SC-70
- NCS21671DM200R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
