NCS21671DM025R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- RS Stock No.:
- 284-9036
- Mfr. Part No.:
- NCS21671DM025R2G
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 50 more to save 13%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.55
(exc. VAT)
€9.30
(inc. VAT)
Temporarily out of stock
- Shipping from 29 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.51 | €7.55 | - |
| 50 - 95 | €1.30 | €6.50 | 13% |
| 100 - 495 | €1.128 | €5.64 | 25% |
| 500 - 995 | €0.994 | €4.97 | 34% |
| 1000 + | €0.90 | €4.50 | 40% |
*price indicative
- RS Stock No.:
- 284-9036
- Mfr. Part No.:
- NCS21671DM025R2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Current Shunt Monitor | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 109dB | |
| Number of Channels | 1 | |
| Supply Current | 80A | |
| Mount Type | Surface | |
| Package Type | Micro10 | |
| Pin Count | 10 | |
| GBP - Gain Bandwidth Product | 40kHz | |
| Minimum Operating Temperature | -40°C | |
| Height | 0.043mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | NCS21671 | |
| Length | 0.086mm | |
| Automotive Standard | AEC-Q100 | |
| Output Type | Rail to Rail | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Current Shunt Monitor | ||
Power Supply Type Single | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 109dB | ||
Number of Channels 1 | ||
Supply Current 80A | ||
Mount Type Surface | ||
Package Type Micro10 | ||
Pin Count 10 | ||
GBP - Gain Bandwidth Product 40kHz | ||
Minimum Operating Temperature -40°C | ||
Height 0.043mm | ||
Standards/Approvals RoHS, REACH | ||
Series NCS21671 | ||
Length 0.086mm | ||
Automotive Standard AEC-Q100 | ||
Output Type Rail to Rail | ||
Maximum Operating Temperature 85°C | ||
The ON Semiconductor voltage output current sense amplifiers offered in gains of 25, 50, 100, and 200 V/V. These parts can measure voltage across shunts at common mode voltages from −0.1 V to 40 V, independent of supply voltage. The low offset of the zero drift architecture enables current sensing with voltage drops across sense resistors as low as 10 mV full scale. An optional enable function is available to reduce current drain through the input pins and power supply pins to negligible levels when disabled. Two optional pins are included to simplify input filtering.
Rail to rail output capability
Low current consumption 80 A maximum
Enable pin to turn off input and power supply currents
Related links
- onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCS21671DM200R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCS21671DM100R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCS21671DM050R2G onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10
- NCV211RSQT2G onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
- NCS211RSQT2G onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
- onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70
- INA219AIDCNT Texas Instruments Current Shunt Monitor Single 8-Pin SOT-23
