NCV211RSQT2G onsemi Rail to Rail Current Shunt Monitor Single 6-Pin SC-70

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
189-0464
Mfr. Part No.:
NCV211RSQT2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Current Shunt Monitor

Power Supply Type

Single

Minimum Supply Voltage

2V

Maximum Supply Voltage

26V

CMRR - Common Mode Rejection Ratio

105dB

Number of Channels

1

Supply Current

80μA

Mount Type

Surface

Package Type

SC-70

Pin Count

6

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

25kHz

Length

2.2mm

Standards/Approvals

No

Height

1mm

Series

NCV211

Maximum Operating Temperature

125°C

Output Type

Rail to Rail

Automotive Standard

AEC-Q100

The NCS211R and NCV211R are voltage output, current sense amplifiers that can measure voltage across shunts at common-mode voltages from -0.3 V to 26 V, independent of supply voltage. With a fixed gain of 500 V/V, the low offset of the zero-drift architecture enables current sensing across the shunt with maximum voltage drops as low as 10 mV full-scale. These devices can operate from a single +2.2 V to +26 V power supply, drawing a maximum of 80 μA of supply current. Available in SC70-6 package Additional gain options are available: NCS213R (50 V/V), NCS214R (100 V/V) , NCS210R (200 V/V)

Wide Common Mode Input Range: -0.3 to 26 V

Low Offset Voltage: ±35 μV max.

Low Offset Drift: 0.5 μV/°C max.

Supply Voltage: 2.2 to 26 V

High-side current sensing for high voltage systems

Low Ohm value current sense resistors

High accuracy over temperature leading to better power efficiency

Wide supply voltage range provides system flexibility

Applications

Power Monitoring

Power Adapters

LED Power Supply

Over Current Protection

Automotive

Closed Loop Feedback Circuits

End Products

White Goods

Automotive

Lighting

Laptop/Notebooks PC

Fast Chargers in Smartphones and Tablet

Telecom DC-DC modules

E-Cigarettes

Computing Servers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy