Texas Instruments Adjustable Current Sensing Amplifier Single 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
252-8687
Mfr. Part No.:
LM334SM/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Minimum Supply Voltage

40V

Maximum Supply Voltage

40V

Supply Current

10mA

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Operating Temperature

0°C

Series

LM334

Length

6mm

Height

2mm

Standards/Approvals

RoHS

Maximum Operating Temperature

70°C

Output Type

Adjustable

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy