LM334SM/NOPB Texas Instruments Adjustable Current Sensing Amplifier Single 8-Pin SOIC
- RS Stock No.:
- 252-8688
- Mfr. Part No.:
- LM334SM/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8688
- Mfr. Part No.:
- LM334SM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | 40V | |
| Supply Current | 10mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | RoHS | |
| Series | LM334 | |
| Height | 2mm | |
| Length | 6mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 70°C | |
| Output Type | Adjustable | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage 40V | ||
Supply Current 10mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals RoHS | ||
Series LM334 | ||
Height 2mm | ||
Length 6mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 70°C | ||
Output Type Adjustable | ||
Related links
- Texas Instruments Adjustable Current Sensing Amplifier Single 8-Pin SOIC
- LMP8603MA/NOPB Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- LMP8601MA/NOPB Texas Instruments Current Sensing Amplifier Single 8-Pin SOIC
- LMP8645HVMKE/NOPB Texas Instruments, Current Sensing Amplifier Single Single Ended 6-Pin SOT-23
- LMP8645MKE/NOPB Texas Instruments Current Sensing Amplifier Single 6-Pin SOT-23
- Texas Instruments Current Sensing Amplifier Single 6-Pin SOT-23
- Texas Instruments Current Sensing Amplifier Single 8-Pin MSOP
