MPS MA704GQ-P, Magnetic Speed Sensors IC 16-Pin, QFN-16

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€21.02

(exc. VAT)

€25.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€4.204€21.02-
50 - 95€3.994€19.974%
100 +€3.70€18.5011%

*price indicative

Packaging Options:
RS Stock No.:
337-926
Mfr. Part No.:
MA704GQ-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Magnetic Speed Sensors IC

Quiescent Current

13.8mA

Package Type

QFN-16

Current Rating

13.8mA

Pin Count

16

Mount Type

Surface

Minimum Supply Voltage

500mV

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

3mm

Series

MA704

Width

3mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The MPS International Ltd Digital Contactless Angle Sensor with ABZ incremental and PWM outputs. Its detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. It is particularly suited to track highly dynamic movements with speeds up to 60’000 rpm.

10 bit resolution absolute angle encoder

Contactless sensing for long life

SPI serial Interface for digital angle readout and chip configuration

PWM output 10 bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy