MPS MA730GQ-P, Magnetic Speed Sensors IC 16-Pin, QFN-16
- RS Stock No.:
- 337-929
- Mfr. Part No.:
- MA730GQ-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€21.44
(exc. VAT)
€26.37
(inc. VAT)
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €4.288 | €21.44 |
| 50 - 95 | €4.078 | €20.39 |
| 100 + | €3.776 | €18.88 |
*price indicative
- RS Stock No.:
- 337-929
- Mfr. Part No.:
- MA730GQ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Magnetic Speed Sensors IC | |
| Quiescent Current | 13.8mA | |
| Package Type | QFN-16 | |
| Current Rating | 13.8mA | |
| Pin Count | 16 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 500mV | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Series | MA730 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Magnetic Speed Sensors IC | ||
Quiescent Current 13.8mA | ||
Package Type QFN-16 | ||
Current Rating 13.8mA | ||
Pin Count 16 | ||
Mount Type Surface | ||
Minimum Supply Voltage 500mV | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Series MA730 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 14 Bit Digital Contactless Angle Sensor with ABZ incremental & PWM outputs. Its detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurements at speeds from 0 to 60,000 rpm.
14 bit resolution absolute angle encoder
Contactless sensing for long life
SPI serial Interface for digital angle readout and chip configuration
