MPS MA734GQ-P, Magnetic Speed Sensors IC 16-Pin, QFN-16
- RS Stock No.:
- 337-934
- Mfr. Part No.:
- MA734GQ-P
- Manufacturer:
- MPS
Get a bulk buy discount
Add 50 more to save €11.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€23.18
(exc. VAT)
€28.51
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €4.636 | €23.18 | - |
| 50 - 95 | €4.408 | €22.04 | €11.40 |
| 100 + | €4.08 | €20.40 | €55.60 |
*price indicative
- RS Stock No.:
- 337-934
- Mfr. Part No.:
- MA734GQ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Magnetic Speed Sensors IC | |
| Quiescent Current | 12.5mA | |
| Package Type | QFN-16 | |
| Current Rating | 12.5mA | |
| Pin Count | 16 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 500mV | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Height | 3mm | |
| Series | MA734 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Magnetic Speed Sensors IC | ||
Quiescent Current 12.5mA | ||
Package Type QFN-16 | ||
Current Rating 12.5mA | ||
Pin Count 16 | ||
Mount Type Surface | ||
Minimum Supply Voltage 500mV | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Height 3mm | ||
Series MA734 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 8 Bit to 12.5 Bit Low Latency Contactless Angle Sensor is a MagAlpha digital angle sensor that detects the absolute angular position of a permanent magnet. Fast data acquisition and processing provide accurate angle measurements, from static angle measurements to high speed rotation. The digital filtering is adjustable to optimize control loop performance when used in servo motor applications.
Configurable 8 bit to 12.5 bit resolution absolute angle encoder
3μs of latency at constant rotation speed
Serial peripheral Interface for digital angle readout and chip configuration
Configurable magnetic field strength detection for diagnostic checks
