MPS MA782GGU-P, Magnetic Speed Sensors IC 14-Pin, QFN-14

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€19.90

(exc. VAT)

€24.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€3.98€19.90
50 - 95€3.776€18.88
100 +€3.502€17.51

*price indicative

Packaging Options:
RS Stock No.:
337-940
Mfr. Part No.:
MA782GGU-P
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Product Type

Magnetic Speed Sensors IC

Quiescent Current

1μA

Package Type

QFN-14

Current Rating

10mA

Pin Count

14

Mount Type

Surface

Minimum Supply Voltage

500mV

Maximum Supply Voltage

4.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

MA782

COO (Country of Origin):
CN
The MPS International Ltd Ultra Small Low Power Angle Sensor with integrated Wake Up angle detection. Its detects the absolute angular position of a permanent magnet typically a diametrically magnetized cylinder on a rotating shaft. With its power cycling ability, the sensor is optimized for applications requiring low average power. The timing can be controlled by an on chip clock or by an external controller.

10mA current consumption in Active mode

Angle detect interrupt to wake system

Magnetic field strength alarm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy