MPS MA800GQ-P, Magnetic Speed Sensors IC 16-Pin, QFN-16
- RS Stock No.:
- 337-943
- Mfr. Part No.:
- MA800GQ-P
- Manufacturer:
- MPS
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€13.27
(exc. VAT)
€16.32
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.654 | €13.27 |
| 50 - 95 | €2.52 | €12.60 |
| 100 + | €2.336 | €11.68 |
*price indicative
- RS Stock No.:
- 337-943
- Mfr. Part No.:
- MA800GQ-P
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Magnetic Speed Sensors IC | |
| Quiescent Current | 13.8mA | |
| Current Rating | 13.8mA | |
| Package Type | QFN-16 | |
| Pin Count | 16 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 500mV | |
| Maximum Supply Voltage | 4.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MA800 | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Height | 3mm | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Magnetic Speed Sensors IC | ||
Quiescent Current 13.8mA | ||
Current Rating 13.8mA | ||
Package Type QFN-16 | ||
Pin Count 16 | ||
Mount Type Surface | ||
Minimum Supply Voltage 500mV | ||
Maximum Supply Voltage 4.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MA800 | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Height 3mm | ||
- COO (Country of Origin):
- CN
The MPS International Ltd 8 Bit Digital Contactless Angle Sensor with Push Button Function. It is a simple to use, digital, magnetic sensor designed to replace analogic potentiometers or rotary switches. The sensor detects the absolute angular position of a permanent magnet attached to a rotating shaft.
8 bit resolution absolute angle encoder
Contactless sensing for long life with no wear
SPI and SSI serial Interface for digital angle readout and chip configuration
