LEM GXS ANF 20-8 51101A, Current Sensor 8-Pin, SOIC-8
- RS Stock No.:
- 874-768
- Mfr. Part No.:
- GXS ANF 20-8 51101A
- Manufacturer:
- LEM
Image representative of range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.76 | €8.80 | - |
| 50 - 245 | €1.706 | €8.53 | 3% |
| 250 - 495 | €1.654 | €8.27 | 6% |
| 500 + | €1.426 | €7.13 | 18% |
*price indicative
- RS Stock No.:
- 874-768
- Mfr. Part No.:
- GXS ANF 20-8 51101A
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Offset Voltage | 15 V | |
| Package Type | SOIC-8 | |
| Bandwidth | 400kHz | |
| Current Rating | 8A | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Series | GXS | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Offset Voltage 15 V | ||
Package Type SOIC-8 | ||
Bandwidth 400kHz | ||
Current Rating 8A | ||
Pin Count 8 | ||
Mount Type Surface | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Series GXS | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
The LEM Integrated Current Sensor offers precise measurement capabilities, designed specifically for industrial applications. It effectively monitors both AC and DC currents within a broad operating range, ensuring reliable performance in various environments.
Supports a current measurement range from -20 to 20A with high accuracy
Features a low electrical resistance of just 100mΩ for minimal power loss
Operates efficiently across a temperature range of -40°C to 125°C
Delivers a nominal sensitivity of 200mV/A for improved precision
