LEM GXS ANF 25-10 50001A, Current Sensor 8-Pin, SOIC-8

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.80

(exc. VAT)

€10.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.76€8.80
50 - 245€1.706€8.53
250 - 495€1.654€8.27
500 +€1.426€7.13

*price indicative

RS Stock No.:
874-770
Mfr. Part No.:
GXS ANF 25-10 50001A
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Offset Voltage

15 V

Product Type

Current Sensor

Package Type

SOIC-8

Bandwidth

400kHz

Current Rating

10A

Pin Count

8

Mount Type

Surface

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Series

GXS

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN
The LEM Integrated Current Sensor is designed for precise measurement of AC and DC currents, providing exceptional performance in industrial applications through innovative isolation technology that enhances its robustness.

Low electrical resistance of 1.2 mΩ ensures minimal power losses

High bandwidth of 400 kHz enables accurate and Rapid response

Wide temperature range of -40°C to 125°C for diverse operating conditions

Isolates primary and secondary circuits, eliminating additional insulation needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy