Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 10 VA 28mm Bore
- RS Stock No.:
- 129-611
- Mfr. Part No.:
- 2277080
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€33.94
(exc. VAT)
€41.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.94 |
*price indicative
- RS Stock No.:
- 129-611
- Mfr. Part No.:
- 2277080
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | cULus, EAC, EN61869, EU RoHS, UKCA, CE, CHINA RoHS | |
| Length | 82mm | |
| Width | 31mm | |
| Weight | 335.2g | |
| Depth | 31mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail, Wall | |
| Bore Diameter | 28mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals cULus, EAC, EN61869, EU RoHS, UKCA, CE, CHINA RoHS | ||
Length 82mm | ||
Width 31mm | ||
Weight 335.2g | ||
Depth 31mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail, Wall | ||
Bore Diameter 28mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a reliable solution for accurate energy monitoring. With a primary current range of 0 A AC to 250 A AC and a secondary current of 5 A AC, this window-type transformer offers precise measurements. It features an accuracy class 1 and a 10 VA rated power, making it ideal for various industrial applications.
Offers a secondary current of 5 A AC for detailed monitoring
Convenient screw connection method for hassle free installation
Constructed from High quality materials for reliable performance
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 7.5 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 1.25 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 125 A 3.75 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33mm Bore
