Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 10 VA 28mm Bore
- RS Stock No.:
- 129-613
- Mfr. Part No.:
- 2277093
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.06
(exc. VAT)
€33.28
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.06 |
*price indicative
- RS Stock No.:
- 129-613
- Mfr. Part No.:
- 2277093
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 400A | |
| Maximum Operating Temperature | 40°C | |
| Length | 82mm | |
| Depth | 60mm | |
| Standards/Approvals | EU RoHS, UKCA, EN61869, EAC, cULus, CHINA RoHS, CE | |
| Width | 31mm | |
| Weight | 346.7g | |
| Mount Type | Wall, DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 400A | ||
Maximum Operating Temperature 40°C | ||
Length 82mm | ||
Depth 60mm | ||
Standards/Approvals EU RoHS, UKCA, EN61869, EAC, cULus, CHINA RoHS, CE | ||
Width 31mm | ||
Weight 346.7g | ||
Mount Type Wall, DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed for accurate and reliable measurement of AC currents. With a rated power of 10 VA and an accuracy class of 1, this window-type transformer is suitable for various industrial applications.
Ensures precise monitoring of AC currents
Provides reliable performance with a rated power of 10 VA
Screw connections and flexible conductor Cross section for convenient setup
Made with High quality materials for long lasting reliability
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 7.5 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 1.25 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 125 A 3.75 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33mm Bore
