Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28mm Bore
- RS Stock No.:
- 129-616
- Mfr. Part No.:
- 2277103
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.06
(exc. VAT)
€33.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.06 |
*price indicative
- RS Stock No.:
- 129-616
- Mfr. Part No.:
- 2277103
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 600A | |
| Maximum Operating Temperature | 40°C | |
| Weight | 272.1g | |
| Length | 82mm | |
| Width | 31mm | |
| Standards/Approvals | CHINA RoHS, EAC, EN61869, EU RoHS, UKCA, CE, cULus | |
| Depth | 60mm | |
| Mount Type | Wall, DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 28mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 600A | ||
Maximum Operating Temperature 40°C | ||
Weight 272.1g | ||
Length 82mm | ||
Width 31mm | ||
Standards/Approvals CHINA RoHS, EAC, EN61869, EU RoHS, UKCA, CE, cULus | ||
Depth 60mm | ||
Mount Type Wall, DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 28mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed to accurately measure electrical currents in various applications. With a rated power of 10 VA, this transformer is suitable for both new installations and replacements. The window-type design allows for easy installation and maintenance. Ideal for use in industries such as power transmission, process automation, and production.
Accuracy class 1 for reliable performance
Screw connection for easy installation
Related links
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 4 kA 7.5 VA 1kV 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 4 kA 1.25 VA 1kV 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33mm Bore
