Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 7.5 VA 28mm Bore
- RS Stock No.:
- 129-610
- Mfr. Part No.:
- 2277857
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€27.52
(exc. VAT)
€33.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.52 |
*price indicative
- RS Stock No.:
- 129-610
- Mfr. Part No.:
- 2277857
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 7.5VA | |
| Secondary Current | 5A | |
| Primary Current | 200A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 306.52g | |
| Width | 31mm | |
| Length | 82mm | |
| Standards/Approvals | EAC, UL, UKCA, EN61869, EU RoHS, cULus, CHINA RoHS, CE | |
| Depth | 60mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Wall, DIN Rail | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 28mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 7.5VA | ||
Secondary Current 5A | ||
Primary Current 200A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Weight 306.52g | ||
Width 31mm | ||
Length 82mm | ||
Standards/Approvals EAC, UL, UKCA, EN61869, EU RoHS, cULus, CHINA RoHS, CE | ||
Depth 60mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Wall, DIN Rail | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 28mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed for reliable current measurement. With a primary current range of 0 A AC to 200 A AC and a secondary current of 5 A AC. The transformer has a compact design with dimensions of 31 mm x 82 mm x 60 mm and can be easily mounted on DIN rails. This current transformer ensures precise and efficient current monitoring.
Accuracy class 1 for precise current measurement
7.5 VA rated power for reliable performance
Easy installation on DIN rails with compact design
High quality construction for durability
Meets safety standards for reliable operation
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 125 A 3.75 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 2.5 kA 1.25 VA 28mm Bore
- Phoenix Contact PACT Series Current Transformer 300 A 7.5 VA 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28mm Bore
