Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 42mm Bore
- RS Stock No.:
- 129-958
- Mfr. Part No.:
- 2276133
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€55.64
(exc. VAT)
€68.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.64 |
*price indicative
- RS Stock No.:
- 129-958
- Mfr. Part No.:
- 2276133
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 250A | |
| Maximum Operating Temperature | 40°C | |
| Length | 110mm | |
| Depth | 85mm | |
| Weight | 467.7g | |
| Width | 31mm | |
| Standards/Approvals | EN 61869, CE, XODW8.E323953, EAC, UKCA | |
| Mount Type | Wall, DIN Rail | |
| Bore Diameter | 42mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 250A | ||
Maximum Operating Temperature 40°C | ||
Length 110mm | ||
Depth 85mm | ||
Weight 467.7g | ||
Width 31mm | ||
Standards/Approvals EN 61869, CE, XODW8.E323953, EAC, UKCA | ||
Mount Type Wall, DIN Rail | ||
Bore Diameter 42mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a reliable solution for measuring electrical currents. With a primary current range of 0 A to 250 A AC and a secondary current of 5 A AC, this window type transformer offers accuracy class 1 and a rated power of 7.5 VA. It is designed for use in a variety of industrial applications, providing precise and efficient current measurement.
Flexible screw connection for easy installation
Reliable and accurate current measurement
Suitable for a wide range of industrial applications
Easy to install and use
Ensures smooth operation of electrical systems
Compact and durable design for long lasting performance
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 150 A 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1500 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 42mm Bore
