Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA 42mm Bore
- RS Stock No.:
- 131-869
- Mfr. Part No.:
- 2277200
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€49.03
(exc. VAT)
€60.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.03 |
*price indicative
- RS Stock No.:
- 131-869
- Mfr. Part No.:
- 2277200
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 15VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 1250A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UKCA, EU RoHS, EN61869, EAC, cULus, CHINA RoHS, CE | |
| Length | 110mm | |
| Weight | 420g | |
| Depth | 85mm | |
| Width | 31mm | |
| Mount Type | Wall, DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 15VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 1250A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UKCA, EU RoHS, EN61869, EAC, cULus, CHINA RoHS, CE | ||
Length 110mm | ||
Weight 420g | ||
Depth 85mm | ||
Width 31mm | ||
Mount Type Wall, DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 42mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed to accurately measure AC currents. With a rated power of 15 VA and an accuracy class 1, this window type transformer is ideal for various applications. The compact design and screw connection make installation easy and efficient.
Environmentally friendly with EU RoHS compliance
Compatible with DIN rail mounting for flexible installation
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1500 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 150 A 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 42mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 15 VA 42mm Bore
