Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 42mm Bore
- RS Stock No.:
- 131-289
- Mfr. Part No.:
- 2276146
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€50.52
(exc. VAT)
€62.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.52 |
*price indicative
- RS Stock No.:
- 131-289
- Mfr. Part No.:
- 2276146
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 300A | |
| Maximum Operating Temperature | 40°C | |
| Depth | 85mm | |
| Weight | 473g | |
| Standards/Approvals | CE, XODW8.E323953, EN 61869, EAC, UKCA | |
| Length | 110mm | |
| Width | 31mm | |
| Mount Type | DIN Rail, Wall | |
| Bore Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 300A | ||
Maximum Operating Temperature 40°C | ||
Depth 85mm | ||
Weight 473g | ||
Standards/Approvals CE, XODW8.E323953, EN 61869, EAC, UKCA | ||
Length 110mm | ||
Width 31mm | ||
Mount Type DIN Rail, Wall | ||
Bore Diameter 42mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a window type transformer with 300 A AC primary current and 5 A AC secondary current. It belongs to accuracy class 1 and has a rated power of 10 VA. Suitable for a variety of applications.
Window type current transformer for accurate measurements
Flexible screw connection method for easy installation
CE compliant and UKCA compliant for quality assurance
Environmentally friendly with EU RoHS compliance
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 150 A 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 250 A 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1500 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 7.5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Window Current Transformer 5 A Output, 42mm Bore
