Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 7.5 VA 33mm Bore
- RS Stock No.:
- 129-617
- Mfr. Part No.:
- 2277679
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€40.26
(exc. VAT)
€49.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.26 |
*price indicative
- RS Stock No.:
- 129-617
- Mfr. Part No.:
- 2277679
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR-V2 | |
| Power Rating | 7.5VA | |
| Secondary Current | 5A | |
| Primary Current | 300A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 31mm | |
| Weight | 389.3g | |
| Depth | 70mm | |
| Standards/Approvals | UKCA, CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UL | |
| Length | 92mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail, Wall | |
| Bore Diameter | 33mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR-V2 | ||
Power Rating 7.5VA | ||
Secondary Current 5A | ||
Primary Current 300A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 31mm | ||
Weight 389.3g | ||
Depth 70mm | ||
Standards/Approvals UKCA, CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UL | ||
Length 92mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail, Wall | ||
Bore Diameter 33mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a window-type transformer designed for a 300 A AC primary current and 5 A AC secondary current. This transformer is ideal for various industrial applications, ensuring precise and reliable current measurement.
Secondary current of 5 A AC for signal output
With an accuracy class of 1 and a rated power of 7.5 VA
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 7.5 VA 28mm Bore
