Phoenix Contact PACT MCR Series Current Transformer 1 kA 15 VA 42mm Bore
- RS Stock No.:
- 131-868
- Mfr. Part No.:
- 2277190
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€53.98
(exc. VAT)
€66.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.98 |
*price indicative
- RS Stock No.:
- 131-868
- Mfr. Part No.:
- 2277190
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR | |
| Power Rating | 15VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 1kA | |
| Maximum Operating Temperature | 40°C | |
| Length | 110mm | |
| Depth | 85mm | |
| Weight | 500g | |
| Width | 31mm | |
| Standards/Approvals | CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail, Wall | |
| Bore Diameter | 42mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR | ||
Power Rating 15VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 1kA | ||
Maximum Operating Temperature 40°C | ||
Length 110mm | ||
Depth 85mm | ||
Weight 500g | ||
Width 31mm | ||
Standards/Approvals CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail, Wall | ||
Bore Diameter 42mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is designed to accurately measure AC current in new installations. With a primary current rating of up to 1000 A and a secondary current of 5 A, this window type transformer offers high precision with an accuracy class of 1. It is suitable for a wide range of applications, ensuring reliable and efficient energy monitoring.
Flexible screw connection for easy installation
Compact dimensions for space saving design
CE UKCA and UL certified for quality assurance
Environmentally friendly with EU RoHS compliance
Related links
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1500 A 15 VA 42mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 42mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1 kA 15 VA 52mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 42mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33mm Bore
