Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33mm Bore
- RS Stock No.:
- 131-284
- Mfr. Part No.:
- 2277158
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.29
(exc. VAT)
€47.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.29 |
*price indicative
- RS Stock No.:
- 131-284
- Mfr. Part No.:
- 2277158
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 1kA | |
| Maximum Operating Temperature | 40°C | |
| Depth | 70mm | |
| Standards/Approvals | CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA | |
| Width | 31mm | |
| Weight | 287g | |
| Length | 92mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | DIN Rail, Wall | |
| Bore Diameter | 33mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 1kA | ||
Maximum Operating Temperature 40°C | ||
Depth 70mm | ||
Standards/Approvals CE, CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA | ||
Width 31mm | ||
Weight 287g | ||
Length 92mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type DIN Rail, Wall | ||
Bore Diameter 33mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a high quality window type transformer suitable for new installations. With a primary current of 1000 A AC and a secondary current of 5 A AC, this transformer offers accurate measurements.
Window type current transformer design for easy installation
High accuracy class 1 for precise measurements
Rated insulation voltage of 1 kV for safety
Flexible screw connection method for easy wiring
Related links
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 7.5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 400 A 5 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 200 A 5 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 400 A 7.5 VA 1kV 33mm Bore
