Phoenix Contact PACT-FAST Series Current Transformer
- RS Stock No.:
- 135-629
- Mfr. Part No.:
- 2276612
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-629
- Mfr. Part No.:
- 2276612
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PACT-FAST | |
| Product Type | Current Transformer | |
| Depth | 40 mm | |
| Maximum Operating Temperature | 120 °C | |
| Minimum Operating Temperature | -25 °C | |
| Standards/Approvals | RoHS | |
| Weight | 50.2 g | |
| Width | 13 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PACT-FAST | ||
Product Type Current Transformer | ||
Depth 40 mm | ||
Maximum Operating Temperature 120 °C | ||
Minimum Operating Temperature -25 °C | ||
Standards/Approvals RoHS | ||
Weight 50.2 g | ||
Width 13 mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact mounting material is designed for lightning-fast installation of current transformers on power rails. With a transformer quick-action mechanism, this product allows for easy hand installation without the need for tools. It features fixing pins of 40mm and holding latches of 13mm, making it a convenient and efficient solution for mounting transformers.
Quick-action mechanism for tool-free setup
Fixing pins and holding latches ensure security
Allows easy hand installation convenience
Ideal for power rail applications
Streamlines transformer installation process
Durable construction for reliable performance
Related links
- Phoenix Contact PACT-FAST Series Current Transformer
- Phoenix Contact PACT RCP Series Current Transformer 4 kA
- Phoenix Contact PACT RCP Series Current Transformer 4 kA 1.5 VA
- Phoenix Contact PACT Series Current Transformer 100 A 2.5 VA 28mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA
- Phoenix Contact PACT MCR Series Current Transformer 75 A 2.5 VA
- Phoenix Contact PACT RCP Series Current Transformer 8.3mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33mm Bore
