Phoenix Contact PACT MCR Series Current Transformer 75 A 2.5 VA
- RS Stock No.:
- 212-7346
- Mfr. Part No.:
- 2277611
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€38.75
(exc. VAT)
€47.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.75 |
*price indicative
- RS Stock No.:
- 212-7346
- Mfr. Part No.:
- 2277611
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Push-in | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 75A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL, EN 61869, EAC | |
| Weight | 185.9g | |
| Depth | 44mm | |
| Length | 66mm | |
| Width | 30mm | |
| Mount Type | DIN Rail | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Push-in | ||
Minimum Operating Temperature -25°C | ||
Primary Current 75A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL, EN 61869, EAC | ||
Weight 185.9g | ||
Depth 44mm | ||
Length 66mm | ||
Width 30mm | ||
Mount Type DIN Rail | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus-bar current transformer has 75 A AC primary current and 5 A AC secondary current which has accuracy class 1 and also 2.5 VA rated power.
Ambient temperature -25 °C to 40 °C
Used PA housing material
Related links
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 42mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 42mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 15 VA 42mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 50 A 1.25 VA 1kV 21mm Bore
