Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 33mm Bore
- RS Stock No.:
- 129-953
- Mfr. Part No.:
- 2277132
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€40.43
(exc. VAT)
€49.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.43 |
*price indicative
- RS Stock No.:
- 129-953
- Mfr. Part No.:
- 2277132
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Current Transformer | |
| Series | PACT MCR | |
| Power Rating | 10VA | |
| Secondary Current | 5A | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 600A | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA, CE | |
| Weight | 343g | |
| Depth | 70mm | |
| Length | 92mm | |
| Width | 31mm | |
| Maximum Operating Frequency | 60Hz | |
| Bore Diameter | 33mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Current Transformer | ||
Series PACT MCR | ||
Power Rating 10VA | ||
Secondary Current 5A | ||
Minimum Operating Temperature -25°C | ||
Primary Current 600A | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CHINA RoHS, cULus, EAC, EN61869, EU RoHS, UKCA, CE | ||
Weight 343g | ||
Depth 70mm | ||
Length 92mm | ||
Width 31mm | ||
Maximum Operating Frequency 60Hz | ||
Bore Diameter 33mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Current Transformer is a window type transformer with a 600 A AC primary current and a 5 A AC secondary current. With a screw connection and flexible conductor cross section, this transformer is designed for reliable performance in various applications.
Accuracy class 1 ensures precise results
Screw connection and flexible conductor cross section
Rated power of 10 VA for efficient operation
Related links
- Phoenix Contact PACT MCR Series Current Transformer 1 kA 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 800 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 28mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 600 A 10 VA 42mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 750 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 500 A 10 VA 33mm Bore
- Phoenix Contact PACT MCR Series Current Transformer 400 A 7.5 VA 1kV 33mm Bore
- Phoenix Contact PACT MCR-V2 Series Current Transformer 300 A 7.5 VA 33mm Bore
