Schneider Electric Current Transformer
- RS Stock No.:
- 335-079
- Mfr. Part No.:
- LVCT01004S
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 335-079
- Mfr. Part No.:
- LVCT01004S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
- COO (Country of Origin):
- US
The Schneider Electric Low voltage split core current transformer is part of PowerLogic BCPM. It is Ideal for retrofit applications with Schneider Electric energy meters which accept low voltage current transducer input It is rated for a 1000A circuit. 0.333 V output, size 4. Split core opening is 62 mm x 201 mm.
RoHS compliant
Related links
- Schneider Electric LVCT Series Split Core Current Transformer 0.333 V
- Schneider Electric LVCT Series Split Core Current Transformer 300 A Output 0.333 V
- Schneider Electric LVCT Series Split Core Current Transformer 100 A Output 0.333 V
- Schneider Electric PowerLogic Series Split Core Current Transformer 1000/5A 720 V
- Socomec 192T Series Split Core Current Transformer 1000:5
- WAGO 855 Series Split Core Current Transformer 1000:1, 1 A Output
- WAGO 855 Series Split Core Current Transformer 1000:5, 5 A Output
- Schneider Electric PowerLogic Series Split Core Current Transformer 50 A Output 0.333 V
