Schneider Electric LVCT Series Current Transformer 1.2 kA 333mV
- RS Stock No.:
- 335-060
- Mfr. Part No.:
- LVCT01204S
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 335-060
- Mfr. Part No.:
- LVCT01204S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | LVCT | |
| Primary Current | 1.2kA | |
| Supply Voltage | 333mV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series LVCT | ||
Primary Current 1.2kA | ||
Supply Voltage 333mV | ||
- COO (Country of Origin):
- US
The Schneider Electric Low voltage split core current transformer is part of PowerLogic BCPM. It is Ideal for retrofit applications with Schneider Electric energy meters which accept low voltage current transducer input It is rated for a 1200A circuit. 0.333 V output, size 4. Split core opening is 62 mm x 201 mm.
RoHS compliant
UL recognized
Related links
- Schneider Electric LVCT Series Current Transformer 1 kA 0.333V
- Schneider Electric LVCT Series Current Transformer 300 A 0.333V 10mm Bore
- Schneider Electric LVCT Series Current Transformer 100 A 0.333V 10mm Bore
- Schneider Electric LVCT Series Current Transformer 50 A 0.333V 10mm Bore
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 5 VA 720V
- Schneider Electric PowerLogic Series Current Transformer 400 A 0.333V
- Schneider Electric PowerLogic Series Current Transformer 800 A 0.333V
- HOBUT CTSCMWH Series Current Transformer 500 A 35mm Bore
