Schneider Electric LVCT Series Current Transformer 50 A 333mV 10mm Bore
- RS Stock No.:
- 432-834
- Mfr. Part No.:
- LVCT00050S
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€121.44
(exc. VAT)
€149.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.44 |
*price indicative
- RS Stock No.:
- 432-834
- Mfr. Part No.:
- LVCT00050S
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Current Transformer | |
| Series | LVCT | |
| Secondary Current | 50A | |
| Minimum Operating Temperature | 32°C | |
| Primary Current | 50A | |
| Maximum Operating Temperature | 158°C | |
| Depth | 26mm | |
| Standards/Approvals | UL61010 | |
| Length | 11.4mm | |
| Weight | 90g | |
| Maximum Operating Frequency | 60Hz | |
| Supply Voltage | 333mV | |
| Bore Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Current Transformer | ||
Series LVCT | ||
Secondary Current 50A | ||
Minimum Operating Temperature 32°C | ||
Primary Current 50A | ||
Maximum Operating Temperature 158°C | ||
Depth 26mm | ||
Standards/Approvals UL61010 | ||
Length 11.4mm | ||
Weight 90g | ||
Maximum Operating Frequency 60Hz | ||
Supply Voltage 333mV | ||
Bore Diameter 10mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric LVCT is a split-core balance current transformer designed for measurement applications. It has a rated current of 50 A and operates at a network frequency of 50/60 Hz. The transformer provides an output voltage of 0.333 V and features a 1.8-meter AWG 22 cable rated for 600 V, ensuring reliable electrical connections.
UL 61010 standardised
RoHS compliant
Related links
- Schneider Electric LVCT Series Current Transformer 300 A 0.333V 10mm Bore
- Schneider Electric LVCT Series Current Transformer 100 A 0.333V 10mm Bore
- Schneider Electric LVCT Series Current Transformer 1 kA 0.333V
- Schneider Electric LVCT Series Current Transformer 1.2 kA 0.333V
- Schneider Electric PowerLogic Series Current Transformer 400 A 0.333V
- Schneider Electric PowerLogic Series Current Transformer 800 A 0.333V
- HOBUT CTSCMWH Series Current Transformer 30 A 10mm Bore
- HOBUT CTSCMWH Series Current Transformer 60 A 10mm Bore
