Carlo Gavazzi M Series Current Transformer 100 A

Bulk discount available

Subtotal (1 unit)*

€86.11

(exc. VAT)

€105.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€86.11
5 - 9€83.45
10 +€79.87

*price indicative

RS Stock No.:
351-910
Mfr. Part No.:
MI100
Manufacturer:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Current Transformer

Series

M

Secondary Current

1A

Terminal Type

Wire

Primary Current

100A

Minimum Operating Temperature

60°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL, IEC 60664

Width

95mm

Length

67.5mm

Depth

20mm

Weight

270g

Mount Type

Cable

RoHS Status: Exempt

COO (Country of Origin):
IT

Current Transformer


Provide a voltage output, which is proportional to the current sensed

The measuring range can be reduced by a factor inversely proportional to the number of primary turns made through the centre hole

Related links