ABB 2CSG Series Current Transformer 4 kA
- RS Stock No.:
- 716-494
- Mfr. Part No.:
- 2CSG831260R1101
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€197.57
(exc. VAT)
€243.01
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €197.57 |
*price indicative
- RS Stock No.:
- 716-494
- Mfr. Part No.:
- 2CSG831260R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 4kA | |
| Weight | 1.33kg | |
| Length | 155mm | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| Depth | 45mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 4kA | ||
Weight 1.33kg | ||
Length 155mm | ||
Standards/Approvals CE | ||
Width 140mm | ||
Depth 45mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current transformer is designed in accordance with the IEC 61869-2 standard, Ideal for transforming primary currents of up to 4000 A into measurable secondary currents of 5 A. This device facilitates the indirect measurement of electrical parameters within various networks, ensuring precision and reliability. Its robust design caters to a range of cable uses, including both horizontal and vertical configurations, making it versatile for multiple installation contexts. The CT1M-10 4000 not only meets high safety standards but also provides excellent accuracy at ±0.5%, positioning it as a preferred choice for professionals seeking efficient and compliant solutions in low voltage products and systems.
Rated Primary Current of 4000 A, ensuring substantial application range
Rated Secondary Current of 5 A allows easy integration with existing measurement systems
Impressive accuracy level of ±0.5%, guaranteeing reliable data for critical operations
Constructed for use with cables and horizontal/vertical bars, enhancing its installation flexibility
Protective degree of IP20, safeguarding against dust and solid objects
Weighs only 1.33 kg, which aids in straightforward handling and installation
Compliant with RoHS and REACH regulations, ensuring environmental safety
Versatile with multiple cable cross-sections of 100x30 mm, 80x50 mm, and 70x60 mm
Suitable for low voltage energy efficiency applications, emphasising cost-effectiveness in energy consumption
Manufactured by abb, a trusted name in the electrical product industry
Related links
- ABB 2CSG Series Current Transformer 6 kA
- ABB 2CSG Series Current Transformer 5 kA
- ABB 2CSG Series Current Transformer 1.5 kA
- ABB 2CSG Series Current Transformer 1.2 kA
- ABB 2CSG Series Current Transformer 1 kA
- ABB 2CSG Series Current Transformer 1.25 kA
- ABB 2CSG Series Current Transformer 2.5 kA
- ABB 2CSG Series Current Transformer 800 A