ABB 2CSG Series Current Transformer 800 A
- RS Stock No.:
- 720-607
- Mfr. Part No.:
- 2CSG721180R1101
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€158.21
(exc. VAT)
€194.60
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.21 |
*price indicative
- RS Stock No.:
- 720-607
- Mfr. Part No.:
- 2CSG721180R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 800A | |
| Length | 155mm | |
| Depth | 45mm | |
| Weight | 970g | |
| Standards/Approvals | RoHS | |
| Width | 140mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 800A | ||
Length 155mm | ||
Depth 45mm | ||
Weight 970g | ||
Standards/Approvals RoHS | ||
Width 140mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current transformer is designed to effectively convert high primary currents into manageable secondary currents for precise electrical parameter measurement. Adhering to the IEC 61869-2 standard, this Advanced transformer ensures optimal performance by facilitating accurate and indirect assessments of electrical networks. Engineered for robustness, the device supports rated primary currents of 800 A while providing a consistent secondary output of 5 A. With its high accuracy of ±0.5%, it is an essential component for reliable energy management and monitoring within various applications, making it a VITAL asset for systems requiring precision and efficiency.
Designed according to IEC 61869-2 standards for reliable performance
Facilitates indirect measurement of electrical parameters, enhancing monitoring capabilities
High accuracy rating of ±0.5%, ensuring dependable readings
Rated for 800 A primary current, suitable for a wide range of applications
Provides a secondary current output of 5 A for ease of integration
Robust construction meets environmental and compliance needs
Compact dimensions (140 mm width, 155 mm height) make it easy to install in various configurations
IP20 protection degree safeguards against dust ingress
Versatile cable use with options for horizontal or vertical installation
Suitable for small equipment applications categorized under WEEE Category 5
Related links
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 1.2 kA
- ABB 2CSG Series Current Transformer 6 kA
- ABB 2CSG Series Current Transformer 400 A
- ABB 2CSG Series Current Transformer 10 A
- ABB 2CSG Series Current Transformer 50 A
- ABB 2CSG Series Current Transformer 80 A
- ABB 2CSG Series Current Transformer 500 A