ABB 2CSG Series Current Transformer 1 kA
- RS Stock No.:
- 716-775
- Mfr. Part No.:
- 2CSG201190R1101
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€534.11
(exc. VAT)
€656.96
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €534.11 |
*price indicative
- RS Stock No.:
- 716-775
- Mfr. Part No.:
- 2CSG201190R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 1kA | |
| Length | 158mm | |
| Standards/Approvals | CE | |
| Depth | 40mm | |
| Weight | 1.42kg | |
| Width | 125mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 1kA | ||
Length 158mm | ||
Standards/Approvals CE | ||
Depth 40mm | ||
Weight 1.42kg | ||
Width 125mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current Transformer is expertly designed to transform primary currents up to 1000 A into accurately measurable secondary currents. This reliable device plays a Crucial role in electrical systems by enabling indirect measurements of network parameters, adhering to the stringent IEC 61869-2 standard. Its Compact dimensions make it suitable for diverse applications where space is limited, whilst ensuring safety and efficiency in monitoring high current flows. The current transformer is also equipped with features that ensure optimum performance and compliance with regulatory standards, making it an indispensable tool in low voltage applications.
Rated primary current of 1000 A ensures versatility in various electrical setups
Rated secondary current of 5 A facilitates easy monitoring and assessment of energy usage
Accuracy of ±0.5% guarantees reliable performance for precise measurement applications
Compact design with dimensions of 125 mm x 158 mm x 40 mm optimises space in installations
IP20 rating ensures protection against dust and foreign objects for enhanced durability
Built to comply with RoHS and REACH regulations, underscoring a commitment to environmental standards
Mounting type designed for through primary installation simplifies setup and enhances stability
Classified as a small equipment under WEEE category, supporting responsible disposal
Supported by clear installation instructions, facilitating user-friendly deployment
Related links
- ABB 2CSG Series Current Transformer 6 kA
- ABB 2CSG Series Current Transformer 5 kA
- ABB 2CSG Series Current Transformer 4 kA
- ABB 2CSG Series Current Transformer 1.5 kA
- ABB 2CSG Series Current Transformer 1.2 kA
- ABB 2CSG Series Current Transformer 1.25 kA
- ABB 2CSG Series Current Transformer 2.5 kA
- ABB 2CSG Series Current Transformer 800 A