ABB 1SE Series Current Transformer 125 A
- RS Stock No.:
- 720-996
- Mfr. Part No.:
- 1SEP619873P0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€30.07
(exc. VAT)
€36.99
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.07 |
*price indicative
- RS Stock No.:
- 720-996
- Mfr. Part No.:
- 1SEP619873P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 1A | |
| Primary Current | 125A | |
| Weight | 1kg | |
| Width | 35mm | |
| Depth | 45mm | |
| Length | 65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 1A | ||
Primary Current 125A | ||
Weight 1kg | ||
Width 35mm | ||
Depth 45mm | ||
Length 65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is expertly designed to provide reliable and efficient current sensing in low-voltage applications. Whether utilised in industrial settings or for energy management, this transformer ensures accurate performance, meeting the demands of modern electrical systems. Its robust construction and thoughtful design make it suitable for various applications where precise current measurement is essential, enhancing overall system reliability and functionality.
Compact dimensions with a net width of 35 mm and height of 65 mm optimising installation space
Lightweight design at 1 kg facilitates easy handling and installation
Customs tariff number 8504312990 for streamlined international shipping
Manufactured in Germany, ensuring high standards of quality and compliance
Comes with a minimum order quantity of 1 piece, suitable for both bulk and single purchases
Integrated compliance with RoHS, REACH, and Conflict Minerals declarations, promoting environmental sustainability
Conforms to CE standards, assuring users of safety and reliability in operation
Ideal for use in conjunction with low-voltage switch technology, enhancing system compatibility
Package includes 1 piece for efficient supply chain management, simplifying ordering and inventory
Related links
- ABB 1SE Series Current Transformer 125 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 150 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 300 A