ABB 1SE Series Current Transformer 150 A
- RS Stock No.:
- 720-998
- Mfr. Part No.:
- 1SEP619876P0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€30.07
(exc. VAT)
€36.99
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.07 |
*price indicative
- RS Stock No.:
- 720-998
- Mfr. Part No.:
- 1SEP619876P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 1A | |
| Primary Current | 150A | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Depth | 45mm | |
| Length | 65mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 1A | ||
Primary Current 150A | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
Depth 45mm | ||
Length 65mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is designed to enhance measurement accuracy and ensure reliable performance in low-voltage applications. This product seamlessly integrates into existing systems, providing essential functionality for monitoring and managing electrical currents. With a robust build and comprehensive data compliance declarations, this current transformer meets industry standards and highlights abb's commitment to quality and safety. Ideal for those seeking dependable solutions in electrical measurement, this model ensures both accuracy and durability.
Extended product type enhances compatibility in diverse settings
Certifications for REACH and RoHS demonstrate adherence to environmental standards
Compact dimensions with a net width of 35 mm allow for easy installation
Lightweight at 1 kg, facilitating straightforward handling and positioning
Includes an extended catalog description for informed decision-making
Equipped with a customs tariff number, facilitating smooth international transactions
Material compliance ensures safety and quality in use
Related links
- ABB 1SE Series Current Transformer 150 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 600 A
- ABB 1SE Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 400 A
- ABB 1SE Series Current Transformer 300 A
- ABB 1SE Series Current Transformer 125 A