ABB 1SE Series Current Transformer 160 A
- RS Stock No.:
- 720-999
- Mfr. Part No.:
- 1SEP619877P0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€34.33
(exc. VAT)
€42.23
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.33 |
*price indicative
- RS Stock No.:
- 720-999
- Mfr. Part No.:
- 1SEP619877P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 1A | |
| Primary Current | 160A | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Depth | 45mm | |
| Length | 65mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 1A | ||
Primary Current 160A | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
Depth 45mm | ||
Length 65mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is engineered for precise electrical measurement and protection in low-voltage systems. This device plays a critical role in ensuring optimal current management, offering reliable performance across a variety of applications. With its Compact dimensions of 35 mm in width and 65 mm in height, this transformer is adept at fitting within confined spaces without compromising functionality. Crafted for compliance with rigorous standards, it ensures safety and reliability in all installations, making it an essential component for professionals in the electrical sector.
Compact design with a net weight of just 1 kg for easy installation
Minimum order quantity is 1 piece, catering to diverse project needs
CE compliant, ensuring adherence to European safety regulations
RoHS compliant, reflecting commitment to environmental standards
Versatile accessory type specifically designed as a current transformer
Declared no certifications needed, streamlining procurement processes
Related links
- ABB 1SE Series Current Transformer 160 A
- Socomec TR-14 Series Current Transformer 160 A
- Socomec 192T Series Current Transformer 160 A 17.5mm Bore
- Socomec 192T Series Current Transformer 160 A 26mm Bore
- Siemens 5SV8 Series Current Transformer 160 A
- ABB CMS Series Current Transformer 160 A 690 V ac, 1500V dc 15mm Bore
- Socomec QCT-C Series Current Transformer 160 A
- Socomec iTR-14 Series Current Transformer 160 A 300V