Siemens 5SV8 Series Current Transformer 160 A
- RS Stock No.:
- 772-636
- Mfr. Part No.:
- 5SV8711-2KP
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,489.49
(exc. VAT)
€1,832.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,489.49 |
*price indicative
- RS Stock No.:
- 772-636
- Mfr. Part No.:
- 5SV8711-2KP
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8 | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 160A | |
| Maximum Operating Temperature | 70°C | |
| Length | 129.9mm | |
| Standards/Approvals | UL | |
| Width | 97.4mm | |
| Weight | 446g | |
| Depth | 60.5mm | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8 | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -25°C | ||
Primary Current 160A | ||
Maximum Operating Temperature 70°C | ||
Length 129.9mm | ||
Standards/Approvals UL | ||
Width 97.4mm | ||
Weight 446g | ||
Depth 60.5mm | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Siemens Summation current transformer is designed for precise current measurement in AC and DC systems. Featuring a robust construction, it ensures reliable performance in various operational environments.
Operates effectively with a control supply voltage range of 24 V
Delivers operational current rated Value up to 160 A, meeting high-performance demands
Rated for a surge voltage resistance of 8 kV, ensuring system protection
Functions optimally in ambient temperatures ranging from -40 °C to 70 °C
Related links
- Siemens 5SV8 Series Current Transformer 400 A
- Siemens 5SV8 Series Current Transformer 125 A
- Siemens 5SV8 Series Current Transformer 630 A
- Siemens 5SV8 Series Current Transformer 20mm Bore
- Siemens 5SV8 Series Current Transformer 35mm Bore
- Siemens 5SV8 Series Current Transformer 200 A
- Siemens 5SV8 Series Current Transformer 63 A
- Siemens 5SV8702 Series Current Transformer 160 W 12V 60mm Bore
