ABB 1SE Series Current Transformer 160 A
- RS Stock No.:
- 721-093
- Mfr. Part No.:
- 1SEP619879P0001
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€30.07
(exc. VAT)
€36.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.07 |
*price indicative
- RS Stock No.:
- 721-093
- Mfr. Part No.:
- 1SEP619879P0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 1SE | |
| Secondary Current | 1A | |
| Primary Current | 160A | |
| Standards/Approvals | RoHS | |
| Weight | 1kg | |
| Depth | 45mm | |
| Length | 65mm | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 1SE | ||
Secondary Current 1A | ||
Primary Current 160A | ||
Standards/Approvals RoHS | ||
Weight 1kg | ||
Depth 45mm | ||
Length 65mm | ||
Width 35mm | ||
- COO (Country of Origin):
- DE
The ABB Current Transformer is meticulously designed for precision in low-voltage applications. This device ensures reliable measurement and monitoring of electrical currents, providing essential data for efficient power management. Its robust construction and adherence to European guidelines ensure compliance and safety across diverse operational environments. Ideal for integration in fusegear and fuse switch disconnectors, this current transformer enhances the performance and reliability of your electrical systems, facilitating seamless operations and long-term durability.
Designed for low-voltage switch technology, ensuring compatibility with various systems
Lightweight at just 1 kg, making installation and handling straightforward
Compact dimensions (35 mm width, 65 mm height, and 45 mm depth) allow for easy integration into confined spaces
Manufactured in Germany, guaranteeing high-quality standards and performance reliability
No declaration of conformity is needed, simplifying compliance processes for users
Backed by a clear CE mark for compliance with essential health and safety requirements
Packaged in a single bag of 1 piece, convenient for both storage and handling
Related links
- ABB 1SE Series Current Transformer 160 A
- Siemens 5SV8 Series Current Transformer 160 A
- Socomec QCT-C Series Current Transformer 160 A
- Socomec TR-14 Series Current Transformer 160 A
- ABB 1SE Series Current Transformer 200 A
- ABB 1SE Series Current Transformer 120 A
- ABB 1SE Series Current Transformer 250 A
- ABB 1SE Series Current Transformer 400 A